
TF-R-30-25 | |
|---|---|
DigiKey Part Number | 5880-TF-R-30-25-ND |
Manufacturer | |
Manufacturer Product Number | TF-R-30-25 |
Description | TF-R-30-25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.012" (0.30mm) 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Material Polytetrafluoroethylene (PTFE) |
Manufacturer Omega | Color Red |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Wall Thickness 0.009" (0.23mm) |
Part Status Active | Operating Temperature 260°C |
Type Solid Tubing | Abrasion Protection Abrasion Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant |
Diameter - Inside 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,73000 € | 15,73 € |
| Unit Price without VAT: | 15,73000 € |
|---|---|
| Unit Price with VAT: | 18,71870 € |

