
Category | Diameter - Inside 0.018" (0.45mm) |
Manufacturer Omega | Material Polytetrafluoroethylene (PTFE) |
Series | Color Red |
Packaging Bulk | Wall Thickness 0.009" (0.23mm) |
Part Status Active | Operating Temperature 260°C |
Type Solid Tubing | Abrasion Protection Abrasion Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,98600 € | 9,86 € |
| Unit Price without VAT: | 0,98600 € |
|---|---|
| Unit Price with VAT: | 1,17334 € |

