
TF-P-26-10 | |
|---|---|
DigiKey Part Number | 5880-TF-P-26-10-ND |
Manufacturer | |
Manufacturer Product Number | TF-P-26-10 |
Description | TF-P-26-10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Purple Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.018" (0.45mm) 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Material Polytetrafluoroethylene (PTFE) |
Manufacturer Omega | Color Purple |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Wall Thickness 0.009" (0.23mm) |
Part Status Active | Operating Temperature 260°C |
Type Solid Tubing | Abrasion Protection Abrasion Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant |
Diameter - Inside 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

