
TF-GR-24 | |
|---|---|
DigiKey Part Number | 5880-TF-GR-24-ND |
Manufacturer | |
Manufacturer Product Number | TF-GR-24 |
Description | TF-GR-24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.022" (0.56mm) |
Category | Diameter - Inside 0.022" (0.56mm) |
Manufacturer Omega | Material Polytetrafluoroethylene (PTFE) |
Series | Color Green |
Packaging Bulk | Wall Thickness 0.010" (0.25mm) |
Part Status Active | Operating Temperature 260°C |
Type Solid Tubing | Abrasion Protection Abrasion Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

