
TF-BK-26 | |
|---|---|
DigiKey Part Number | 5880-TF-BK-26-ND |
Manufacturer | |
Manufacturer Product Number | TF-BK-26 |
Description | PROTECTIVE TUBING, 26 AWG, PFA, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.018" (0.45mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.018" (0.45mm) |
Manufacturer Omega | Material Polytetrafluoroethylene (PTFE) |
Series | Color Black |
Packaging Bulk | Wall Thickness 0.009" (0.23mm) |
Part Status Active | Operating Temperature 260°C |
Type Solid Tubing | Abrasion Protection Abrasion Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,98600 € | 9,86 € |
| Unit Price without VAT: | 0,98600 € |
|---|---|
| Unit Price with VAT: | 1,17334 € |

