On-Delay Time Delay Relay SPST-NO (1 Form A) 6 Sec ~ 8 Min Delay DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD-69

DigiKey Part Number
5880-TD-69-ND
Manufacturer
Manufacturer Product Number
TD-69
Description
TIME DELAY RELAY, 19 VAC/VDC TO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPST-NO (1 Form A) 6 Sec ~ 8 Min Delay DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
On-Delay
Manufacturer
Omega
Circuit
SPST-NO (1 Form A)
Series
Delay Time
6 Sec ~ 8 Min
Packaging
Bulk
Voltage - Supply
19 ~ 288VAC/DC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Timing Adjustment Method
Screwdriver Slot
Relay Type
Solid State Relay
Timing Initiate Method
Input Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,15000 €50,15 €
Manufacturers Standard Package
Unit Price without VAT:50,15000 €
Unit Price with VAT:59,67850 €