
TC-PVC-K-24-180 | |
|---|---|
DigiKey Part Number | 5880-TC-PVC-K-24-180-ND |
Manufacturer | |
Manufacturer Product Number | TC-PVC-K-24-180 |
Description | PIPE PLUG T/C PROBE, RUGGED, STR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0°C ~ 105°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Length - Lead Wire | 15.000' (4.57m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 € | 38,43 € |
| Unit Price without VAT: | 38,43000 € |
|---|---|
| Unit Price with VAT: | 45,73170 € |

