TC-E-NPT-U-72-SMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-K-NPT-U-72

DigiKey Part Number
5880-TC-K-NPT-U-72-ND
Manufacturer
Manufacturer Product Number
TC-K-NPT-U-72
Description
PIPE PLUG T/C PROBE, RUGGED, STR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor 650°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Element Type
K - Type
Temperature Range
650°C
Length - Lead Wire
72" (1.83m)
Conductor Type
Non-Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,40000 €83,40 €
Manufacturers Standard Package
Unit Price without VAT:83,40000 €
Unit Price with VAT:99,24600 €