
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 1200 PSI (82.7 bar) | |
Orifice Diameter | - | |
Fluid Type | Inert Gas | |
Connection Method | Threaded 2" NPT | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.761,89000 € | 4.761,89 € |
| Unit Price without VAT: | 4.761,89000 € |
|---|---|
| Unit Price with VAT: | 5.666,64910 € |

