
Category | Function 2-Way |
Manufacturer Omega | Operating Pressure 100 ~ 5000 PSI (6.9 ~ 344.7 bar) |
Series | Fluid Type Air, Inert Gas, Liquid |
Packaging Bulk | Connection Method Threaded 1/2" NPT |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Solenoid Valve |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.681,31000 € | 1.681,31 € |
| Unit Price without VAT: | 1.681,31000 € |
|---|---|
| Unit Price with VAT: | 2.000,75890 € |

