
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 2-Way | |
Actuator Type | - | |
Operating Pressure | 100 ~ 4000 PSI (6.9 ~ 275.8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Threaded 1/4" NPT | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.093,64000 € | 1.093,64 € |
| Unit Price without VAT: | 1.093,64000 € |
|---|---|
| Unit Price with VAT: | 1.301,43160 € |

