
Category | Operating Pressure 4000 PSI (276 bar) |
Manufacturer Omega | Fluid Type Air, Inert Gas, Liquid |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Solenoid Valve | Operating Temperature -212°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,70000 € | 950,70 € |
| Unit Price without VAT: | 950,70000 € |
|---|---|
| Unit Price with VAT: | 1.131,33300 € |

