
Category | Operating Pressure 5000 PSI (345 bar) |
Manufacturer Omega | Fluid Type Air, Inert Gas, Liquid |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Solenoid Valve | Operating Temperature -212°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.171,26000 € | 1.171,26 € |
| Unit Price without VAT: | 1.171,26000 € |
|---|---|
| Unit Price with VAT: | 1.393,79940 € |

