
Category | Function 2-Way |
Manufacturer Omega | Operating Pressure 230 PSI (15.9 bar) |
Series | Fluid Type Air, Inert Gas, Liquid |
Packaging Bulk | Connection Method Threaded 1/2" NPT |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Solenoid Valve | Operating Temperature -10°C ~ 137°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,97000 € | 366,97 € |
| Unit Price without VAT: | 366,97000 € |
|---|---|
| Unit Price with VAT: | 436,69430 € |

