2-Way Solenoid Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV6004

DigiKey Part Number
5880-SV6004-ND
Manufacturer
Manufacturer Product Number
SV6004
Description
SOLENOID VALVE, OMEGA-FLO, 2-WAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2-Way Solenoid Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
2-Way
Actuator Type
-
Operating Pressure
0 ~ 230 PSI (0 ~ 16 bar)
Orifice Diameter
-
Fluid Type
Air, Inert Gas, Liquid
Connection Method
Threaded 3/4" NPT
For Use With/Related Products
Control Valve
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
-
Operating Temperature
-10°C ~ 137°C
Mechanical Life
-
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1305,50000 €305,50 €
Manufacturers Standard Package
Unit Price without VAT:305,50000 €
Unit Price with VAT:363,54500 €