
Category | Operating Pressure 0 ~ 200 PSI (0 ~ 13.8 bar) |
Manufacturer Omega | Fluid Type Air, Inert Gas, Liquid |
Series | Connection Method Threaded 3/4" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature -10°C ~ 90°C |
Type Solenoid Valve | Approval Agency CE |
Function 2-Way |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,65000 € | 217,65 € |
| Unit Price without VAT: | 217,65000 € |
|---|---|
| Unit Price with VAT: | 259,00350 € |

