
Category | Function 2-Way |
Manufacturer Omega | Operating Pressure 0 ~ 50 PSI (0 ~ 3.4 bar) |
Series | Fluid Type Air, Inert Gas, Liquid |
Packaging Bulk | Connection Method Threaded 1/4" NPT |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Solenoid Valve | Operating Temperature -10°C ~ 137°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,11000 € | 302,11 € |
| Unit Price without VAT: | 302,11000 € |
|---|---|
| Unit Price with VAT: | 359,51090 € |

