
Category | Function 2-Way |
Manufacturer Omega | Operating Pressure 0 ~ 145 PSI (0 ~ 10 bar) |
Series | Fluid Type Air, Inert Gas, Liquid |
Packaging Bulk | Connection Method Threaded 1/4" NPT |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Solenoid Valve | Operating Temperature -10°C ~ 137°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,21000 € | 245,21 € |
| Unit Price without VAT: | 245,21000 € |
|---|---|
| Unit Price with VAT: | 291,79990 € |

