
Category | Operating Pressure 85 PSI (5.9 bar) |
Manufacturer Omega | Fluid Type Air, Inert Gas, Liquid |
Series | Connection Method Threaded 1/8" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature -10°C ~ 137°C |
Type Solenoid Valve | Approval Agency CE |
Function 2-Way |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,63000 € | 120,63 € |
| Unit Price without VAT: | 120,63000 € |
|---|---|
| Unit Price with VAT: | 143,54970 € |

