
Category | Operating Pressure 230 PSI (15.9 bar) |
Manufacturer Omega | Fluid Type Air, Inert Gas, Liquid |
Series | Connection Method Threaded 2" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Ingress Protection NEMA 4 |
Type Solenoid Valve | Operating Temperature -9°C ~ 50°C |
Function 2-Way |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.989,21000 € | 1.989,21 € |
| Unit Price without VAT: | 1.989,21000 € |
|---|---|
| Unit Price with VAT: | 2.367,15990 € |

