
Category | Fluid Type Air |
Manufacturer Omega | Connection Method Threaded 1/2" NPT |
Series | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4 |
Type Solenoid Valve | Operating Temperature -9°C ~ 50°C |
Function 2-Way | Approval Agency CE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,43000 € | 344,43 € |
| Unit Price without VAT: | 344,43000 € |
|---|---|
| Unit Price with VAT: | 409,87170 € |

