
Category | Operating Pressure 0 ~ 200 PSI (0 ~ 14 bar) |
Manufacturer Omega | Fluid Type Air, Inert Gas, Liquid |
Series | Connection Method Threaded 1/2" NPT |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Solenoid Valve | Operating Temperature -10°C ~ 138°C |
Function 2-Way | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,89000 € | 531,89 € |
| Unit Price without VAT: | 531,89000 € |
|---|---|
| Unit Price with VAT: | 632,94910 € |

