
Category | Function 2-Way |
Manufacturer Omega | Fluid Type Air, Inert Gas, Liquid |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature -9°C ~ 50°C |
Type Solenoid Valve | Approval Agency CE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,69000 € | 235,69 € |
| Unit Price without VAT: | 235,69000 € |
|---|---|
| Unit Price with VAT: | 280,47110 € |

