
Category | Operating Pressure 5 ~ 11 PSI (0.3 ~ 0.8 bar) |
Manufacturer Omega | Fluid Type Air, Inert Gas, Liquid |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Solenoid Valve | Operating Temperature -9°C ~ 50°C |
Function 2-Way | Approval Agency CE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,67000 € | 243,67 € |
| Unit Price without VAT: | 243,67000 € |
|---|---|
| Unit Price with VAT: | 289,96730 € |

