New at DigiKey
Image for STR4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR4

DigiKey Part Number
5880-STR4-ND
Manufacturer
Manufacturer Product Number
STR4
Description
STR4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 24 ~ 75VDC Supply 4.5A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Omega
Current - Output
4.5A
Series
Wattage - Load
50 W
Packaging
Bulk
Voltage - Supply
24 ~ 75VDC
Part Status
Active
Interface
Step / Direction
Type
Module
Mounting Type
Chassis Mount
Motor Type
Stepper
Operating Temperature
0°C ~ 50°C
Control / Drive Type
Stepper, Bipolar
For Use With/Related Products
OMHT Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1431,53000 €431,53 €
Manufacturers Standard Package
Unit Price without VAT:431,53000 €
Unit Price with VAT:513,52070 €