
STM23S-2EE | |
|---|---|
DigiKey Part Number | 5880-STM23S-2EE-ND |
Manufacturer | |
Manufacturer Product Number | STM23S-2EE |
Description | INTEGRATED STEPPER DRIVE/MOTOR W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 Step 5 A 12 ~ 70VDC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 2.220" x 2.220" (56.40mm x 56.40mm) |
Mfr | NEMA Frame Size |
Series | Diameter - Shaft 0.250" (6.35mm) |
Packaging Bulk | Length - Shaft and Bearing 0.787" (20.00mm) |
Part Status Active | Mounting Hole Spacing 1.856" (47.14mm) |
Type Hybrid | Termination Style Wire Leads |
Coil Type Bipolar | Operating Temperature -20°C ~ 50°C |
Voltage - Rated 12 ~ 70VDC | Rotor Inertia 1.189gcm² |
Current Rating (Amps) 5 A | Approval Agency CE |
Torque - Holding (oz-in / mNm) 125 / 882.7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,91000 € | 879,91 € |
| Unit Price without VAT: | 879,91000 € |
|---|---|
| Unit Price with VAT: | 1.047,09290 € |

