
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Tape | |
Temperature Rating | 1400°F (760°C) | |
Watt Density @ 12V | 13 W/in² | |
Power (Watts) | 940 W | |
Voltage | 120V | |
Shape | Rectangular | |
Length | 6' (1.83m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Thickness | - | |
Material | Fiberglass | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | - | |
Material - Insulation | Fiberglass | |
Wire Gauge | - | |
Color | - | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,73000 € | 166,73 € |
| Unit Price without VAT: | 166,73000 € |
|---|---|
| Unit Price with VAT: | 198,40870 € |

