Heat Tape 1400°F (760°C) Fiberglass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH052-080LSE

DigiKey Part Number
5880-STH052-080LSE-ND
Manufacturer
Manufacturer Product Number
STH052-080LSE
Description
HEATER TAPE, ULTRA HIGH TEMP, 76
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Tape 1400°F (760°C) Fiberglass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
240V
Manufacturer
Omega
Shape
Rectangular
Series
Length
8' (2.44m)
Packaging
Bulk
Width
0.500" (12.70mm)
Part Status
Active
Material
Fiberglass
Type
Heat Tape
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Temperature Rating
1400°F (760°C)
Termination
Wire Leads
Watt Density @ 12V
13 W/in²
Material - Insulation
Fiberglass
Power (Watts)
627 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1143,13000 €143,13 €
Manufacturers Standard Package
Unit Price without VAT:143,13000 €
Unit Price with VAT:170,32470 €