Stepper, Bipolar 24 ~ 48VDC Supply 5A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST5-IP-EN

DigiKey Part Number
5880-ST5-IP-EN-ND
Manufacturer
Manufacturer Product Number
ST5-IP-EN
Description
HIGH PERFORMANCE STEPPER DRIVE,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 24 ~ 48VDC Supply 5A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Omega
Current - Output
5A
Series
Voltage - Supply
24 ~ 48VDC
Packaging
Bulk
Interface
Step / Direction
Part Status
Active
Mounting Type
Chassis Mount
Type
Module
Operating Temperature
0°C ~ 55°C
Motor Type
Stepper
For Use With/Related Products
ST Series
Control / Drive Type
Stepper, Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.374,19000 €1.374,19 €
Manufacturers Standard Package
Unit Price without VAT:1.374,19000 €
Unit Price with VAT:1.635,28610 €