
SSRL660AC50 | |
|---|---|
DigiKey Part Number | 5880-SSRL660AC50-ND |
Manufacturer | |
Manufacturer Product Number | SSRL660AC50 |
Description | HIGH RELIABILITY SOLID STATE REL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type AC |
Mfr | Voltage - Input 90 ~ 280VAC |
Series | Voltage - Load 48 V ~ 660 V |
Packaging Bulk | Load Current 50 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -20°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, cURus |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,95000 € | 88,95 € |
| Unit Price without VAT: | 88,95000 € |
|---|---|
| Unit Price with VAT: | 105,85050 € |

