
SSR3PH600DC25 | |
|---|---|
DigiKey Part Number | 5880-SSR3PH600DC25-ND |
Manufacturer | |
Manufacturer Product Number | SSR3PH600DC25 |
Description | SOLID STATE RELAY, 3-PHASE, 48 V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Output Type AC, Zero Cross |
Series | Voltage - Input 4 ~ 32VDC |
Packaging Bulk | Voltage - Load 48 V ~ 600 V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -20°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,79000 € | 371,79 € |
| Unit Price without VAT: | 371,79000 € |
|---|---|
| Unit Price with VAT: | 442,43010 € |

