
SSLK-M60-12T | |
|---|---|
DigiKey Part Number | 5880-SSLK-M60-12T-ND |
Manufacturer | |
Manufacturer Product Number | SSLK-M60-12T |
Description | ADAPTOR, COMPRESSION FITTING, 1/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Push-In to Threaded |
Manufacturer Omega | For Use With/Related Products 6mm OD Tubing |
Series | Thread Size BSPT 1/2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel |
Type Straight Fitting | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,37000 € | 60,37 € |
| Unit Price without VAT: | 60,37000 € |
|---|---|
| Unit Price with VAT: | 71,84030 € |

