
SSLK-M30-38P | |
|---|---|
DigiKey Part Number | 5880-SSLK-M30-38P-ND |
Manufacturer | |
Manufacturer Product Number | SSLK-M30-38P |
Description | ADAPTOR, COMPRESSION FITTING, 3/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 3mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Push-In to Threaded |
Manufacturer Omega | For Use With/Related Products 3mm OD Tubing |
Series | Thread Size 3/8" |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel |
Type Straight Fitting | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,89000 € | 59,89 € |
| Unit Price without VAT: | 59,89000 € |
|---|---|
| Unit Price with VAT: | 71,26910 € |

