
SSLK-38-12 | |
|---|---|
DigiKey Part Number | 5880-SSLK-38-12-ND |
Manufacturer | |
Manufacturer Product Number | SSLK-38-12 |
Description | ADAPTOR, COMPRESSION FITTING, 1/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 3/8" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Push-In to Threaded | |
For Use With/Related Products | 3/8" OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | NPT 1/2" | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,18000 € | 50,18 € |
| Unit Price without VAT: | 50,18000 € |
|---|---|
| Unit Price with VAT: | 59,71420 € |

