
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | 2001 PSI (138 bar) | |
Operating Temperature | - | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | - | |
Color | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 € | 21,68 € |
| Unit Price without VAT: | 21,68000 € |
|---|---|
| Unit Price with VAT: | 25,79920 € |

