
SSLK-14-18 | |
|---|---|
DigiKey Part Number | 5880-SSLK-14-18-ND |
Manufacturer | |
Manufacturer Product Number | SSLK-14-18 |
Description | ADAPTOR, COMPRESSION FITTING, 1/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 1/4" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Push-In to Threaded |
Manufacturer Omega | For Use With/Related Products 1/4" OD Tubing |
Series | Thread Size NPT1/8 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel |
Type Straight Fitting | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,30000 € | 26,30 € |
| Unit Price without VAT: | 26,30000 € |
|---|---|
| Unit Price with VAT: | 31,29700 € |

