RTD ±3850ppm/°C Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRTD-1

DigiKey Part Number
5880-SRTD-1-ND
Manufacturer
Manufacturer Product Number
SRTD-1
Description
RTD SURFACE SENSOR, FAST RESPONS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RTD ±3850ppm/°C Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
-
Operating Temperature
-
Termination
Wire Leads
Accuracy
±0.5%
Temperature Coefficient
±3850ppm/°C
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1544,45000 €544,45 €
Manufacturers Standard Package
Unit Price without VAT:544,45000 €
Unit Price with VAT:647,89550 €