Heat Tape 446°F (230°C) Silicone Rubber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRT051-060

DigiKey Part Number
5880-SRT051-060-ND
Manufacturer
Manufacturer Product Number
SRT051-060
Description
HEATER TAPE, MEDIUM TEMPERATURE,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Tape 446°F (230°C) Silicone Rubber
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
120V
Manufacturer
Omega
Length
0.500" (12.70mm)
Series
Material
Silicone Rubber
Packaging
Bulk
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material - Insulation
Silicone
Type
Heat Tape
Wire Gauge
16 AWG
Temperature Rating
446°F (230°C)
Color
Amber
Watt Density @ 12V
4.3 W/in²
Approval Agency
CE
Power (Watts)
156 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,94000 €106,94 €
Manufacturers Standard Package
Unit Price without VAT:106,94000 €
Unit Price with VAT:127,25860 €