
SRMU100202-P | |
|---|---|
DigiKey Part Number | 5880-SRMU100202-P-ND |
Manufacturer | |
Manufacturer Product Number | SRMU100202-P |
Description | FLEXIBLE HEATER BLANKET, SILICON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Blanket 450°F (232°C) Silicone Rubber 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Length 2.000" (50.80mm) |
Manufacturer Omega | Width 2.000" (50.80mm) |
Series | Thickness 0.125" (3.18mm) |
Packaging Bulk | Material Silicone Rubber |
Part Status Active | Attachment Method Pressure Sensitive Adhesive (PSA) |
Type Heat Blanket | Termination Wire Leads |
Temperature Rating 450°F (232°C) | Length - Lead Wire 12.000" (304.80mm) |
Watt Density @ 12V 10 W/in² | Color Red |
Power (Watts) 40 W | Approval Agency CE |
Voltage 120V | Features IP66 |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,67000 € | 44,67 € |
| Unit Price without VAT: | 44,67000 € |
|---|---|
| Unit Price with VAT: | 53,15730 € |

