Heat Blanket 450°F (232°C) Silicone Rubber 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRMU050108-P

DigiKey Part Number
5880-SRMU050108-P-ND
Manufacturer
Manufacturer Product Number
SRMU050108-P
Description
FLEXIBLE HEATER BLANKET, SILICON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Blanket 450°F (232°C) Silicone Rubber 12.000" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Heat Blanket
Temperature Rating
450°F (232°C)
Watt Density @ 12V
5 W/in²
Power (Watts)
40 W
Voltage
120V
Shape
Rectangular
Length
8.000" (203.20mm)
Width
1.000" (25.40mm)
Diameter
-
Thickness
0.125" (3.18mm)
Material
Silicone Rubber
Attachment Method
Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
12.000" (304.80mm)
Material - Insulation
-
Wire Gauge
-
Color
Red
Approval Agency
CE
Features
IP66
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,79000 €29,79 €
Manufacturers Standard Package
Unit Price without VAT:29,79000 €
Unit Price with VAT:35,45010 €