
SRMU020248 | |
|---|---|
DigiKey Part Number | 5880-SRMU020248-ND |
Manufacturer | |
Manufacturer Product Number | SRMU020248 |
Description | FLEXIBLE HEATER BLANKET, SILICON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Blanket 450°F (232°C) Silicone Rubber 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Length 4' (1.22m) |
Manufacturer Omega | Width 2.000" (50.80mm) |
Series | Thickness 0.125" (3.18mm) |
Packaging Bulk | Material Silicone Rubber |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Heat Blanket | Termination Wire Leads |
Temperature Rating 450°F (232°C) | Length - Lead Wire 12.000" (304.80mm) |
Watt Density @ 12V 2.5 W/in² | Color Red |
Power (Watts) 240 W | Approval Agency CE |
Voltage 120V | Features IP66 |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,05000 € | 87,05 € |
| Unit Price without VAT: | 87,05000 € |
|---|---|
| Unit Price with VAT: | 103,58950 € |

