
Category | Shape Circular |
Manufacturer Omega | Diameter 9.000" (228.60mm) |
Series | Thickness 0.040" (1.02mm) |
Packaging Bulk | Material Silicone Rubber |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Flexible Heater, Foil | Termination Wire Leads |
Temperature Rating 450°F (232°C) | Material - Insulation Perfluoroalkoxy (PFA) |
Watt Density @ 12V 10 W/in² | Color Amber |
Power (Watts) 636 W | Approval Agency CE, UKCA |
Voltage 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,48000 € | 95,48 € |
| Unit Price without VAT: | 95,48000 € |
|---|---|
| Unit Price with VAT: | 113,62120 € |

