
Category | Shape Circular |
Manufacturer Omega | Diameter 7.000" (177.80mm) |
Series | Thickness 0.040" (1.02mm) |
Packaging Bulk | Material Silicone Rubber |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Flexible Heater, Foil | Termination Wire Leads |
Temperature Rating 450°F (232°C) | Material - Insulation Perfluoroalkoxy (PFA) |
Watt Density @ 12V 10 W/in² | Color Amber |
Power (Watts) 385 W | Approval Agency CE, UKCA |
Voltage 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,60000 € | 79,60 € |
| Unit Price without VAT: | 79,60000 € |
|---|---|
| Unit Price with VAT: | 94,72400 € |

