
SRFGA-811/2 | |
|---|---|
DigiKey Part Number | 5880-SRFGA-811/2-ND |
Manufacturer | |
Manufacturer Product Number | SRFGA-811/2 |
Description | FLEXIBLE HEATER, SILICONE RUBBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 450°F (232°C) Silicone Rubber 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Heater, Foil | |
Temperature Rating | 450°F (232°C) | |
Watt Density @ 12V | 2.5 W/in² | |
Power (Watts) | 220 W | |
Voltage | 120V | |
Shape | Rectangular | |
Length | 11.000" (279.40mm) | |
Width | 8.000" (203.20mm) | |
Diameter | - | |
Thickness | 0.040" (1.02mm) | |
Material | Silicone Rubber | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 12.000" (304.80mm) | |
Material - Insulation | Perfluoroalkoxy (PFA) | |
Wire Gauge | - | |
Color | Amber | |
Approval Agency | CE | |
Features | Leads Potted, User Selectable Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,95000 € | 182,95 € |
| Unit Price without VAT: | 182,95000 € |
|---|---|
| Unit Price with VAT: | 217,71050 € |

