
SRFGA-412/10 | |
|---|---|
DigiKey Part Number | 5880-SRFGA-412/10-ND |
Manufacturer | |
Manufacturer Product Number | SRFGA-412/10 |
Description | FLEXIBLE HEATER, SILICONE RUBBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 450°F (232°C) Silicone Rubber 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Length 12.000" (304.80mm) |
Manufacturer Omega | Width 4.000" (101.60mm) |
Series | Thickness 0.040" (1.02mm) |
Packaging Bulk | Material Silicone Rubber |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Flexible Heater, Foil | Termination Wire Leads |
Temperature Rating 450°F (232°C) | Length - Lead Wire 12.000" (304.80mm) |
Watt Density @ 12V 10 W/in² | Material - Insulation Perfluoroalkoxy (PFA) |
Power (Watts) 480 W | Color Amber |
Voltage 120V | Approval Agency CE |
Shape Rectangular | Features Leads Potted, User Selectable Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,18000 € | 161,18 € |
| Unit Price without VAT: | 161,18000 € |
|---|---|
| Unit Price with VAT: | 191,80420 € |

