
Category | Shape Rectangular |
Manufacturer Omega | Length 4.000" (101.60mm) |
Series | Width 3.000" (76.20mm) |
Packaging Bulk | Thickness 0.040" (1.02mm) |
Part Status Active | Material Silicone Rubber |
Type Flexible Heater, Foil | Attachment Method Pressure Sensitive Adhesive (PSA) |
Temperature Rating 450°F (232°C) | Termination Wire Leads |
Watt Density @ 12V 2.5 W/in² | Material - Insulation Perfluoroalkoxy (PFA) |
Power (Watts) 30 W | Color Amber |
Voltage 120V | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,43000 € | 80,43 € |
| Unit Price without VAT: | 80,43000 € |
|---|---|
| Unit Price with VAT: | 95,71170 € |

