Flexible Heater, Foil 300°F (149°C) Silicone Rubber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFGA-124/2-P

DigiKey Part Number
5880-SRFGA-124/2-P-ND
Manufacturer
Manufacturer Product Number
SRFGA-124/2-P
Description
FLEXIBLE HEATER, SILICONE RUBBER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flexible Heater, Foil 300°F (149°C) Silicone Rubber
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
Omega
Length
1.000" (25.40mm)
Series
Width
24.000" (609.60mm)
Packaging
Bulk
Thickness
0.040" (1.02mm)
Part Status
Active
Material
Silicone Rubber
Type
Flexible Heater, Foil
Attachment Method
Pressure Sensitive Adhesive (PSA)
Temperature Rating
300°F (149°C)
Termination
Wire Leads
Watt Density @ 12V
2 W/in²
Color
Amber
Power (Watts)
60 W
Approval Agency
CE
Voltage
120V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
187,52000 €87,52 €
Manufacturers Standard Package
Unit Price without VAT:87,52000 €
Unit Price with VAT:104,14880 €