
Category | Shape Rectangular |
Manufacturer Omega | Length 1.000" (25.40mm) |
Series | Width 9.000" (228.60mm) |
Packaging Bulk | Thickness 0.040" (1.02mm) |
Part Status Active | Material Silicone Rubber |
Type Flexible Heater, Foil | Attachment Method Pressure Sensitive Adhesive (PSA) |
Temperature Rating 450°F (232°C) | Termination Wire Leads |
Watt Density @ 12V 10 W/in² | Color Amber |
Power (Watts) 90 W | Approval Agency CE, UKCA |
Voltage 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,21000 € | 54,21 € |
| Unit Price without VAT: | 54,21000 € |
|---|---|
| Unit Price with VAT: | 64,50990 € |

