
SRFGA-1024/2-P | |
|---|---|
DigiKey Part Number | 5880-SRFGA-1024/2-P-ND |
Manufacturer | |
Manufacturer Product Number | SRFGA-1024/2-P |
Description | FLEXIBLE HEATER, SILICONE RUBBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 300°F (149°C) Silicone Rubber |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Omega | Length 10.000" (254.00mm) |
Series | Width 24.000" (609.60mm) |
Packaging Bulk | Thickness 0.040" (1.02mm) |
Part Status Active | Material Silicone Rubber |
Type Flexible Heater, Foil | Attachment Method Pressure Sensitive Adhesive (PSA) |
Temperature Rating 300°F (149°C) | Termination Wire Leads |
Watt Density @ 12V 2 W/in² | Color Amber |
Power (Watts) 600 W | Approval Agency CE, UKCA |
Voltage 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,37000 € | 419,37 € |
| Unit Price without VAT: | 419,37000 € |
|---|---|
| Unit Price with VAT: | 499,05030 € |

