
SRFGA-1010/10 | |
|---|---|
DigiKey Part Number | 5880-SRFGA-1010/10-ND |
Manufacturer | |
Manufacturer Product Number | SRFGA-1010/10 |
Description | FLEXIBLE HEATER, SILICONE RUBBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flexible Heater, Printed 450°F (232°C) Silicone Rubber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Heater, Printed | |
Temperature Rating | 450°F (232°C) | |
Watt Density @ 12V | 10 W/in² | |
Power (Watts) | 1000 W | |
Voltage | 120V | |
Shape | Square | |
Length | 10.000" (254.00mm) | |
Width | 10.000" (254.00mm) | |
Diameter | - | |
Thickness | - | |
Material | Silicone Rubber | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Amber | |
Approval Agency | CE, UKCA | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,76000 € | 202,76 € |
| Unit Price without VAT: | 202,76000 € |
|---|---|
| Unit Price with VAT: | 241,28440 € |

